
Standard D-Subminiature connector featuring mixed signal and power contacts. Offers a 20A current rating per power contact with gold-plated copper alloy contacts. Includes 2 power positions and 5 signal positions within a 7-position, 2-row configuration. Steel shell with nickel plating and PBT insulation rated UL94 V-0. Designed for panel mounting with solder termination.
Norcomp 680M7W2203L201 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal and Power |
| Current Rating | 20A |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Power Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 20 |
| Packaging | Tray |
| Pitch | 13.7mm |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| Series | Power-D 680M |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 680M7W2203L201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
