
11-position male D-Subminiature plug connector featuring a steel shell with nickel plating and a black body. This insulated connector offers a copper alloy contact material with gold plating, rated for 20A current and supporting both signal and power contacts, including one power position. Designed for panel mounting with solder termination, it operates within a temperature range of -55°C to 155°C and boasts IP67, waterproof, and dust-tight ratings. The dielectric and insulation are constructed from PBT, with a UL94 V-0 flammability rating.
Sign in to ask questions about the Norcomp 680S11W1103L201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Norcomp 680S11W1103L201 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal and Power |
| Current Rating | 20A |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation | Insulated |
| Insulation Material | PBT |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Power Positions | 1 |
| Number of Rows | 2 |
| Packaging | Tray |
| Plating | Nickel |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Seal-D 680S |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 680S11W1103L201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
