
11-position D-Subminiature plug connector for panel mounting. Features a steel shell and body with nickel plating, and copper alloy contacts with gold plating. Designed for signal and power applications, offering a 40A current rating and 11 positions, including one power position across two rows. Insulated with PBT dielectric material, rated UL94 V-0 for flammability, and operates within a temperature range of -55°C to 155°C. This connector is IP67 rated, providing waterproof and dust-tight protection, and utilizes solder termination.
Sign in to ask questions about the Norcomp 680S11W1103L401 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Norcomp 680S11W1103L401 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal and Power |
| Current Rating | 40A |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation | Insulated |
| Insulation Material | PBT |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Power Positions | 1 |
| Number of Rows | 2 |
| Packaging | Tray |
| Plating | Nickel |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Seal-D 680S |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 680S11W1103L401 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.