
Female D-Subminiature connector featuring 13 positions and 2 rows, with 3 dedicated power positions. Constructed with a steel shell and body, it offers a current rating of 40A and gold-plated copper alloy contacts for both power and signal. Rated IP67, waterproof, and dust-tight, this connector operates from -55°C to 155°C and is UL94 V-0 flammability rated. Designed for panel mounting and free hanging, termination is achieved via solder.
Norcomp 680S13W3203L401 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Power and Signal |
| Current Rating | 40A |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Power Positions | 3 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Tray |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | Seal-D 680S |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 680S13W3203L401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
