13-position D-Subminiature plug connector featuring male gender and two rows. Constructed with a steel shell and body, it offers signal and power contacts made of copper alloy with gold plating for enhanced conductivity. The connector boasts a 40A current rating, insulated design with PBT dielectric and insulation material, and a flammability rating of UL94 V-0. Operating within a temperature range of -55°C to 155°C, it is IP67 rated for waterproof and dust-tight applications. Termination is via solder.
Checking distributor stock and pricing after the page loads.
| Body Material | Steel |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal and Power |
| Current Rating | 40A |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation | Insulated |
| Insulation Material | PBT |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Power Positions | 6 |
| Number of Rows | 2 |
| Packaging | Tray |
| Plating | Nickel |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | Seal-D 680S |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Compliant |