This 13-position female D-subminiature connector features a steel shell and is rated for 20A. It has a nickel plating and is insulated with PBT. The connector is compliant with IP67, waterproof, and dust tight ratings. It has a temperature range of -55°C to 155°C and is suitable for use in harsh environments.
Sign in to ask questions about the Norcomp 680S13W6203L201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Norcomp 680S13W6203L201 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal and Power |
| Current Rating | 20A |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | PBT |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Power Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Plating | Nickel |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | Seal-D 680S |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 680S13W6203L201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.