Female D-Subminiature connector featuring 17 positions with 2 power contacts and 15 signal contacts. Rated for 20A, this mixed-contact connector offers gold-plated copper alloy and brass contacts for reliable signal and power transmission. The steel shell and PBT dielectric ensure durability, with a flammability rating of UL94 V-0. Operating across a wide temperature range of -55°C to 125°C, it provides IP67 waterproof and dust-tight protection.
Norcomp 680S17W2203L201 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Contact Type | Signal and Power |
| Current Rating | 20A |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Number of Power Positions | 2 |
| Number of Rows | 2 |
| Packaging | Tray |
| Plating | Nickel |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | Seal-D 680S |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 680S17W2203L201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.