
This 17-position D-Subminiature female connector is rated for 3A and features a brass contact material with gold plating. The connector has a black housing and is made of steel with a PBT insulation material. It is lead-free and meets the UL94 V-0 flammability rating. The operating temperature range is -55°C to 125°C, and it is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Norcomp 6817W2203L001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal and Power |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation | Insulated |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 17 |
| Number of Rows | 2 |
| Package Quantity | 70 |
| Packaging | Tray |
| Plating | Nickel |
| Series | 681 |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 6817W2203L001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.