Conn D-Subminiature M 3Power/10Signal POS Solder ST Thru-Hole 13 Terminal 1 Port
Norcomp 681M13W3103L401 technical specifications.
| Type | D-Subminiature |
| Contact Gender | M |
| Number of Contacts | 3Power/10Signal |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 13 |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.