
D-Sub mixed contact connector featuring 3 positions with 3 power contacts. This male connector offers a 40A current rating per power contact and a 2-row configuration. Constructed with a steel shell and body, it utilizes gold-plated copper contacts for reliable conductivity. The PBT insulation ensures operation across a wide temperature range of -55°C to 155°C. Termination is achieved via through-hole mounting.
Norcomp 681M3W3103L001 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Power |
| Current Rating | 40A |
| Gender | Male |
| Height | 10.9mm |
| Insulation | Insulated |
| Insulation Material | PBT |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Power Positions | 3 |
| Number of Rows | 2 |
| Package Quantity | 60 |
| Packaging | Tray |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| Series | 681M |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 681M3W3103L001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
