Conn D-Subminiature 3Power Solder ST Thru-Hole 3Terminal 1Port
Norcomp 681M3W3K103L401 technical specifications.
| Type | D-Subminiature |
| Number of Contacts | 3Power |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Max Current Rating | 40A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Norcomp 681M3W3K103L401 to view detailed technical specifications.
No datasheet is available for this part.