
Standard D-Subminiature connector featuring 5 positions, including 5 high-current power contacts. Rated for 40A, these female connectors utilize copper and copper alloy contacts with gold plating for reliable conductivity. The black steel shell and PBT dielectric ensure durability, with a UL94 V-0 flammability rating and operating temperatures from -55°C to 125°C. Designed for through-hole mounting, this connector offers a 10.7mm height and nickel plating on the shell.
Sign in to ask questions about the Norcomp 681M5W5203L001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Norcomp 681M5W5203L001 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Power |
| Current Rating | 40A |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 10.7mm |
| Insulation | Insulated |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Power Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 20 |
| Packaging | Tray |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| Series | Power-D 681M |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 681M5W5203L001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
