
This 7-position D-subminiature connector features a steel shell and body, with gold-plated copper alloy contacts. It has a current rating of 40A and is rated for operation between -55°C and 155°C. The connector is available in a tray packaging with 80 pieces per package and meets IP67, waterproof, and dust-tight ratings.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Norcomp 681S7W2203L001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Steel |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Power and Signal |
| Current Rating | 40A |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Power Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 80 |
| Packaging | Tray |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | Seal-D 681S |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 681S7W2203L001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.