
This D-Subminiature connector features brass contacts with gold plating and nickel plating on the shell, made from steel. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is lead free and has a flammability rating of UL94 V-0. It is available in a tray packaging with 90 pieces per package.
Norcomp 6825W1103L001 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Coax and Signal |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation | Insulated |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 5 |
| Number of Rows | 2 |
| Package Quantity | 90 |
| Packaging | Tray |
| Plating | Nickel |
| Series | 682 |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 6825W1103L001 to view detailed technical specifications.
No datasheet is available for this part.