High-density D-Subminiature plug connector featuring 15 positions and 3 rows. Male gender with brass contacts plated in gold for signal applications, offering a 5A current rating. Constructed with a steel body and nylon dielectric, this connector boasts a UL94 V-0 flammability rating and operates within a temperature range of -55°C to 105°C. Designed for panel mounting with through-hole termination and solder connections, it is IP67 rated for waterproof and dust-tight performance.
Sign in to ask questions about the Norcomp 780-M15-113R001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Norcomp 780-M15-113R001 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | Nylon |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Material | Metal |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Package Quantity | 40 |
| Packaging | Tray |
| Plating | Nickel |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Seal-D 780-M |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 780-M15-113R001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.