This 15-position D-Subminiature connector features a current rating of 5A and is designed for through hole mounting. It is rated for operation between -55°C and 105°C and is compliant with IP67, waterproof, and dust tight ratings. The connector is constructed from steel with a nickel plating and features a gold-plated brass contact material. It is packaged in a tray and is RoHS compliant.
Sign in to ask questions about the Norcomp 780-M15-113R051 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Norcomp 780-M15-113R051 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | Nylon |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.256inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Package Quantity | 36 |
| Packaging | Tray |
| Plating | Nickel |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | Seal-D 780-M |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 780-M15-113R051 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.