
High-density D-Subminiature plug connector featuring 26 positions and 3 rows. Male gender with brass contacts plated in gold for signal applications, offering a 5A current rating. Constructed with a steel body and PBT dielectric, this panel-mount connector boasts a UL94 V-0 flammability rating and operates within a -55°C to 105°C temperature range. IP67, waterproof, and dust-tight rated, it supports solder termination for wire gauges 24AWG to 28AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Norcomp 780-M26-103L001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Steel |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Material | Metal |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Package Quantity | 80 |
| Packaging | Tray |
| Plating | Nickel |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Seal-D 780-M |
| Termination | Solder |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 780-M26-103L001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
