
This D-Subminiature connector features 44 signal contacts with a brass material and gold plating, suitable for 5A current rating. The connector has a nylon dielectric material and a steel shell with nickel plating. It is rated for operation between -55°C and 105°C and meets IP67, waterproof, and dust-tight ratings. The connector is packaged in a tray with 20 units and is compliant with RoHS regulations.
Sign in to ask questions about the Norcomp 780-M44-213R011 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Norcomp 780-M44-213R011 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | Nylon |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.256inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Positions | 44 |
| Number of Rows | 3 |
| Package Quantity | 20 |
| Packaging | Tray |
| Plating | Nickel |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | Seal-D 780-M |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 780-M44-213R011 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.