
High-density D-subminiature plug connector featuring 15 positions and 3 rows. Male gender with brass contacts plated in gold for signal transmission, rated for 5A current. Steel body with black nylon dielectric, offering UL94 V-0 flammability. Designed for through-hole, panel mount with solder termination and nickel plating. Operating temperature range from -55°C to 105°C, with IP67, waterproof, and dust-tight ratings.
Sign in to ask questions about the Norcomp 781-M15-113R141 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Norcomp 781-M15-113R141 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | Nylon |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Package Quantity | 36 |
| Packaging | Tray |
| Plating | Nickel |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Seal-D 781-M |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 781-M15-113R141 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.