
High-density D-Subminiature plug connector featuring 26 positions and 3 rows. Male gender with brass signal contacts plated in gold for reliable connectivity. Steel body with black nylon dielectric, rated for 5A current and operating temperatures from -55°C to 105°C. Features through-hole, right-angle mounting for panel applications and solder termination. UL94 V-0 flammability rating, IP67 waterproof and dust-tight protection, and RoHS compliance ensure robust performance.
Norcomp 781-M26-113R141 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | Nylon |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Package Quantity | 28 |
| Packaging | Tray |
| Plating | Nickel |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Seal-D 781-M |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 781-M26-113R141 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.