Conn Circular M 6 POS ST Cable Mount 6 Terminal 1 Port
Norcomp 820B006-173L501 technical specifications.
| Type | Circular |
| Contact Gender | M |
| Number of Contacts | 6 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 280V |
| Max Current Rating | 2.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Norcomp 820B006-173L501 to view detailed technical specifications.
No datasheet is available for this part.