Shielded 180° backshell kit for 9 position connectors, featuring a zinc body with nickel over copper plating for durability. Designed for round wire/cable with a maximum diameter of 0.512 inches, this bulk-packaged kit offers 100 units. The metal construction ensures robust shielding, and the silver color provides a clean aesthetic.
Sign in to ask questions about the Norcomp 952-009-030R121 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Norcomp 952-009-030R121 technical specifications.
| Body Material | Zinc |
| Color | Silver |
| Lead Free | Lead Free |
| Material | Zinc, Metal |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Nickel, Copper |
| Reach SVHC Compliant | No |
| Series | 952, ARMOR |
| Shell Material | Copper |
| Shell Size | E |
| Shielding | Shielded |
| Wire/Cable Diameter | 0.512inch |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 952-009-030R121 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
