
This shielded backshell is constructed from plastic with a copper plating and features 25 positions. It meets the UL94 V-0 flammability rating. The backshell is available in a bulk packaging quantity of 50. The wire/cable type is round.
Norcomp 955-025-020R121 technical specifications.
| Color | Silver |
| Flammability Rating | UL94 V-0 |
| Material | Plastic |
| Number of Positions | 25 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Copper |
| Series | 955, ARMOR |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 955-025-020R121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.