
This shielded metal backshell is made of zinc alloy with a copper plating and has a flammability rating of UL94 V-0. It is available in a quantity of 50 and is packaged in bulk. The backshell has 25 positions and is made of metal with a silver color. It is suitable for use in applications where a high level of shielding is required.
Norcomp 955-025-030R121 technical specifications.
| Color | Silver |
| Flammability Rating | UL94 V-0 |
| Material | Metal |
| Number of Positions | 25 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Copper |
| Series | 955, ARMOR |
| Shell Material | ZINC ALLOY |
| Shell Size | 25 |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 955-025-030R121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.