Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Norcomp 955-037-030R121 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Silver |
| Flammability Rating | UL94 V-0 |
| Material | Metal |
| Number of Positions | 37 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Copper |
| Series | 955, ARMOR |
| Shell Material | ZINC ALLOY |
| Shell Size | 37 |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 955-037-030R121 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.