Norcomp 955-09-SR-4-7 technical specifications.
| Package/Case | 009 |
| Lead Free | Lead Free |
| Number of Positions | 9 |
| Series | 955 |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 955-09-SR-4-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.