
Shielded, 180° plastic backshell with nickel-plated copper shielding. Features ABS body material, UL94 V-0 flammability rating, and a silver finish. Designed for round wire/cable types, this component measures 15.5mm in height, 31.2mm in length, and 39.9mm in width. RoHS compliant and lead-free.
Sign in to ask questions about the Norcomp 970-009-020R121 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Norcomp 970-009-020R121 technical specifications.
| Body Material | ABS |
| Package/Case | 009 |
| Color | Silver |
| Flammability Rating | UL94 V-0 |
| Height | 15.5mm |
| Lead Free | Lead Free |
| Length | 31.2mm |
| Material | Plastic |
| Number of Positions | 9 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Copper |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 970, ARMOR |
| Shell Material | Plastic |
| Shielding | Shielded |
| Width | 39.9mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 970-009-020R121 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.