
9-position, 9-contact shielded backshell kit featuring a 180° entry angle. Constructed from nickel-plated copper over die-cast zinc alloy, this kit offers robust protection for round wire/cable types. The zinc alloy shell material ensures durability, while the UL94 V-0 flammability rating provides safety. Dimensions include a height of 15.5mm, length of 31.2mm, and width of 39.9mm. This RoHS compliant component is supplied in bulk packaging.
Norcomp 970-009-030R121 technical specifications.
| Body Material | Zinc |
| Package/Case | 009 |
| Color | Silver |
| Flammability Rating | UL94 V-0 |
| Height | 15.5mm |
| Lead Free | Lead Free |
| Length | 31.2mm |
| Material | Zinc, Metal, Plastic |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Copper |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 970, ARMOR |
| Shell Material | ZINC DIE CAST |
| Shielding | Shielded |
| Width | 39.9mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 970-009-030R121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
