Shielded, 180° backshell designed for round wire/cable. Features a zinc die cast shell with a metal and plastic construction, offering UL94 V-0 flammability rating and lead-free, RoHS compliant composition. Dimensions include a height of 15.5mm, width of 39.9mm, and length of 31.2mm. This bulk-packaged component, available in black with copper plating, supports 9 positions.
Sign in to ask questions about the Norcomp 970-009-040R011 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Norcomp 970-009-040R011 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Height | 15.5mm |
| Lead Free | Lead Free |
| Length | 31.2mm |
| Material | Metal, Plastic |
| Number of Positions | 9 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Copper |
| RoHS Compliant | Yes |
| Series | 970, ARMOR |
| Shell Material | ZINC DIE CAST |
| Shielding | Shielded |
| Width | 39.9mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 970-009-040R011 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.