
180° plastic backshell for 15 shell size connectors, featuring a durable ABS body and black chromate plating. This unshielded accessory is designed for round wire/cable types and boasts a UL94 V-0 flammability rating. Constructed from ABS and plastic, it measures 39.5mm in length, 41.5mm in width, and 15.5mm in height. RoHS compliant and lead-free, this component is supplied in bulk packaging.
Sign in to ask questions about the Norcomp 970-015-010R011 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Norcomp 970-015-010R011 technical specifications.
| Body Material | ABS |
| Package/Case | 015 |
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Height | 15.5mm |
| Lead Free | Lead Free |
| Length | 39.5mm |
| Material | ABS, Plastic |
| Number of Positions | 15 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Chromate |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 970, ARMOR |
| Shell Material | Plastic |
| Shielding | Unshielded |
| Width | 41.5mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 970-015-010R011 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
