
180° backshell kit for shielded, round wire/cable applications. Constructed from die-cast zinc alloy with copper plating, this accessory features a UL94 V-0 flammability rating and a silver finish. Designed for 15 positions and 15 contacts, it offers a robust solution with a height of 15.5mm, length of 39.5mm, and width of 41.5mm. This RoHS compliant component is supplied in bulk packaging.
Norcomp 970-015-030R121 technical specifications.
| Body Material | Zinc |
| Package/Case | 015 |
| Color | Silver |
| Flammability Rating | UL94 V-0 |
| Height | 15.5mm |
| Lead Free | Lead Free |
| Length | 39.5mm |
| Material | Zinc, Metal |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Copper |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 970, ARMOR |
| Shell Material | ZINC DIE CAST |
| Shielding | Shielded |
| Width | 41.5mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 970-015-030R121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
