
Shielded 180° backshell kit for 25 position connectors. Constructed from die-cast zinc alloy with nickel plating over copper, this metal backshell offers robust protection. Features include UL94 V-0 flammability rating and compatibility with round wire/cable types. Dimensions are 53.4mm length, 48.6mm width, and 15.5mm height. RoHS compliant and lead-free.
Norcomp 970-025-030R121 technical specifications.
| Body Material | Zinc |
| Color | Silver |
| Flammability Rating | UL94 V-0 |
| Height | 15.5mm |
| Lead Free | Lead Free |
| Length | 53.4mm |
| Material | Zinc, Metal, Copper Alloy |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Copper |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 970, ARMOR |
| Shell Material | ZINC DIE CAST |
| Shielding | Shielded |
| Width | 48.6mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 970-025-030R121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.