
Plastic backshell, 180° orientation, designed for 37 position connectors. Constructed from UL94 V-0 rated ABS for flame retardancy, this black backshell offers a robust solution for cable management. Featuring chromate plating and a width of 53.6mm, height of 15.5mm, and length of 69.7mm, it accommodates round wire/cable types. This RoHS compliant component is supplied in bulk packaging.
Sign in to ask questions about the Norcomp 970-037-010R011 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Norcomp 970-037-010R011 technical specifications.
| Body Material | ABS |
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Height | 15.5mm |
| Lead Free | Lead Free |
| Length | 69.7mm |
| Material | ABS |
| Number of Positions | 37 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Chromate |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 970, ARMOR |
| Shell Material | Plastic |
| Shielding | Unshielded |
| Width | 53.6mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 970-037-010R011 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.