
Shielded, 180° metal backshell for round wire/cable up to 11.81mm diameter. Constructed from zinc die cast with copper plating, this component features a silver finish and a UL94 V-0 flammability rating. Designed for 37 positions, it measures 69.7mm in length, 53.6mm in width, and 15.5mm in height. This RoHS compliant accessory is supplied in bulk packaging.
Norcomp 970-037-030R121 technical specifications.
| Color | Silver |
| Flammability Rating | UL94 V-0 |
| Height | 15.5mm |
| Lead Free | Lead Free |
| Length | 69.7mm |
| Material | Zinc, Metal |
| Number of Positions | 37 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Copper |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 970, ARMOR |
| Shell Material | ZINC DIE CAST |
| Shielding | Shielded |
| Width | 53.6mm |
| Wire/Cable Diameter | 11.81mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 970-037-030R121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
