
Shielded metal backshell for round wire/cable, featuring a 45° entry angle and a black chromate and copper plated zinc die cast shell. This female connector accessory offers a 9-position interface with a 11.81mm wire/cable diameter capacity. Constructed from UL94 V-0 rated material, it measures 31mm in length, 38mm in width, and 15.5mm in height. The component is RoHS compliant and supplied in bulk packaging.
Norcomp 971-009-040R011 technical specifications.
| Package/Case | 009 |
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 15.5mm |
| Lead Free | Lead Free |
| Length | 31mm |
| Material | Metal |
| Number of Positions | 9 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Chromate, Copper |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 971, ARMOR |
| Shell Material | ZINC DIE CAST |
| Shielding | Shielded |
| Width | 38mm |
| Wire/Cable Diameter | 11.81mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 971-009-040R011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
