Norcomp 971-015-010R011 technical specifications.
| Body Material | ABS |
| Package/Case | 015 |
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Height | 15.5mm |
| Lead Free | Lead Free |
| Length | 40.5mm |
| Material | ABS, Plastic |
| Number of Positions | 15 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Chromate |
| Reach SVHC Compliant | No |
| Series | 971, ARMOR |
| Shell Material | ACRYLONITRILE BUTADIENE STYRENE |
| Shell Size | A |
| Shielding | Unshielded |
| Width | 41.1mm |
| Wire/Cable Diameter | 11.81mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 971-015-010R011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
