Norcomp 971-015-030R121 technical specifications.
| Body Material | Zinc |
| Package/Case | 015 |
| Color | Silver |
| Flammability Rating | UL94 V-0 |
| Height | 15.5mm |
| Lead Free | Lead Free |
| Length | 40.5mm |
| Material | Zinc, Metal, Copper Alloy |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Copper |
| Reach SVHC Compliant | No |
| Series | 971, ARMOR |
| Shell Material | ZINC DIE CAST |
| Shielding | Shielded |
| Width | 41.1mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 971-015-030R121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
