Norcomp 971-037-020R121 technical specifications.
| Body Material | ABS |
| Color | Silver |
| Flammability Rating | UL94 V-0 |
| Height | 15.5mm |
| Lead Free | Lead Free |
| Length | 69.8mm |
| Material | Plastic |
| Number of Positions | 37 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Copper |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 971, ARMOR |
| Shell Material | Plastic |
| Shell Size | C |
| Shielding | Shielded |
| Width | 41.8mm |
| Wire/Cable Diameter | 11.81mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 971-037-020R121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.