
Shielded, 45° metal backshell for round wire/cable, featuring a zinc die cast shell with nickel over copper plating. This UL94 V-0 flammability rated component offers a 37-position configuration and a robust construction. Dimensions include a height of 15.5mm, width of 41.8mm, and length of 69.8mm. Supplied in bulk packaging, this lead-free accessory is designed for reliable interconnectivity.
Sign in to ask questions about the Norcomp 971-037-030R121 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Norcomp 971-037-030R121 technical specifications.
| Color | Silver |
| Flammability Rating | UL94 V-0 |
| Height | 15.5mm |
| Lead Free | Lead Free |
| Length | 69.8mm |
| Material | Metal |
| Number of Positions | 37 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Copper |
| Reach SVHC Compliant | No |
| Series | 971, ARMOR |
| Shell Material | ZINC DIE CAST |
| Shielding | Shielded |
| Width | 41.8mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 971-037-030R121 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
