
180° polyamide backshell, designed for round wire/cable up to 8mm diameter. Constructed from durable Nylon/Polyamide (PA66) with a black chromate plating. Features UL94 HB flammability rating and a shell size of 009. This unshielded accessory offers a lead-free and RoHS-compliant solution, with dimensions of 31.5mm length, 34mm width, and 15mm height. Supplied in bulk packaging with 100 units per package.
Norcomp 972-009-01SR011 technical specifications.
| Body Material | Nylon, Polyamide |
| Package/Case | 009 |
| Color | Black |
| Flammability Rating | UL94 HB |
| Height | 15mm |
| Lead Free | Lead Free |
| Length | 31.5mm |
| Material | Nylon, Polyamide, PA66 |
| Number of Positions | 9 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Chromate |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 972 |
| Shell Material | Plastic |
| Shielding | Unshielded |
| Width | 34mm |
| Wire/Cable Diameter | 8mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 972-009-01SR011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.