Norcomp 972-009-01SR031 technical specifications.
| Body Material | Nylon, Polyamide |
| Package/Case | 009 |
| Color | Grey |
| Contact Plating | Nickel |
| Flammability Rating | UL94 HB |
| Height | 15mm |
| Lead Free | Lead Free |
| Length | 31.5mm |
| Material | Nylon, Polyamide, PA66, Plastic |
| Number of Positions | 9 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Copper |
| Reach SVHC Compliant | No |
| Series | 972 |
| Shell Material | Polyamide |
| Shielding | Unshielded |
| Width | 34mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 972-009-01SR031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
