Norcomp 972-025-01SR011 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Black |
| Flammability Rating | UL94 HB |
| Height | 15mm |
| Lead Free | Lead Free |
| Length | 53.5mm |
| Material | Nylon, Polyamide, PA66, Plastic |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -30°C |
| Number of Positions | 25 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Chromate |
| Reach SVHC Compliant | No |
| Series | 972 |
| Shell Material | Plastic |
| Shielding | Unshielded |
| Width | 40mm |
| Wire/Cable Diameter | 11.5mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 972-025-01SR011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
