Sign in to ask questions about the Norcomp 972-037-01S-061 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Norcomp 972-037-01S-061 technical specifications.
| Flammability Rating | UL94 HB |
| Number of Positions | 37 |
| Shell Material | Polyamide |
| Shell Size | 37 |
| RoHS | Not Compliant |
Download the complete datasheet for Norcomp 972-037-01S-061 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.