
9-position D-Sub backshell, designed for round wire/cable up to 8.51mm diameter. Features a black ABS plastic body with nickel-plated copper shielding. This unshielded accessory offers a UL94 V-0 flammability rating and is RoHS compliant. Dimensions include a height of 15.2mm, width of 31mm, and length of 31.5mm. Packaged in bulk quantities of 100.
Norcomp 973-009-010R011 technical specifications.
| Body Material | ABS |
| Package/Case | 009 |
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Height | 15.2mm |
| Lead Free | Lead Free |
| Length | 31.5mm |
| Material | ABS, Plastic |
| Number of Positions | 9 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Copper |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 973 |
| Shell Material | Plastic |
| Shell Size | E |
| Shielding | Unshielded |
| Width | 31mm |
| Wire/Cable Diameter | 8.51mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 973-009-010R011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
