Norcomp 974-015-020R121 technical specifications.
| Body Material | ABS |
| Package/Case | Metal |
| Color | Silver |
| Flammability Rating | UL94 V-0 |
| Height | 15.2mm |
| Lead Free | Lead Free |
| Length | 40mm |
| Material | Plastic |
| Number of Positions | 15 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Copper |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 974 |
| Shell Material | ABS |
| Shell Size | 15 |
| Shielding | Shielded |
| Width | 37mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 974-015-020R121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
