Sign in to ask questions about the Norcomp 974-025-020R121 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Norcomp 974-025-020R121 technical specifications.
| Body Material | ABS |
| Package/Case | Metal |
| Color | Silver |
| Flammability Rating | UL94 V-0 |
| Height | 15.2mm |
| Lead Free | Lead Free |
| Length | 53.5mm |
| Material | Plastic |
| Number of Positions | 25 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Copper |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 974 |
| Shell Material | ABS |
| Shell Size | 25 |
| Shielding | Shielded |
| Width | 41mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 974-025-020R121 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
