
This 37-position ABS backshell is made from lead-free material and features a UL94 V-0 flammability rating. It is available in a 50-pack quantity and is packaged in bulk. The backshell is unshielded and has a shell size of 37. It measures 70mm in length, 41mm in width, and 15.2mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Norcomp 974-037-010R011 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Norcomp 974-037-010R011 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Height | 15.2mm |
| Lead Free | Lead Free |
| Length | 70mm |
| Material | ABS |
| Number of Positions | 37 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 974 |
| Shell Material | ABS |
| Shell Size | 37 |
| Shielding | Unshielded |
| Width | 41mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 974-037-010R011 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
