
This 15-position connector features a silver-colored plastic housing with copper plating, a shielding design for electromagnetic interference protection, and a flammability rating of UL94 V-2. It measures 45.7mm in height and 39.1mm in length, with a width of 15.2mm. The connector is packaged in bulk and contains lead, making it a lead-free component. It is suitable for use in applications where a high level of electrical shielding is required.
Sign in to ask questions about the Norcomp 975-015-020-121 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Norcomp 975-015-020-121 technical specifications.
| Color | Silver |
| Flammability Rating | UL94 V-2 |
| Height | 45.7mm |
| Lead Free | Contains Lead |
| Length | 39.1mm |
| Material | Plastic |
| Number of Positions | 15 |
| Packaging | Bulk |
| Plating | Copper |
| Series | 975 |
| Shielding | Shielded |
| Width | 15.2mm |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Norcomp 975-015-020-121 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.