
The 976-015-010R031 backshell is constructed from ABS material and features a grey color. It has a flammability rating of UL94 HB and is lead-free. The backshell measures 41.2mm in length and has 15 positions. It is packaged in bulk quantities of 50 and is unshielded. The backshell is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Norcomp 976-015-010R031 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Norcomp 976-015-010R031 technical specifications.
| Body Material | ABS |
| Package/Case | 015 |
| Color | Grey |
| Flammability Rating | UL94 HB |
| Lead Free | Lead Free |
| Length | 41.2mm |
| Material | ABS |
| Number of Positions | 15 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 976 |
| Shell Material | ABS |
| Shell Size | 15 |
| Shielding | Unshielded |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 976-015-010R031 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
