Grey ABS plastic backshell for 9-position D-sub connectors. Features UL94 HB flammability rating and unshielded design. Constructed from durable ABS and plastic materials, this component measures 16.4mm in height, 30.8mm in length, and 40.5mm in width. Designed for round wire/cable types, it is lead-free and supplied in bulk packaging.
Sign in to ask questions about the Norcomp 977-009-010R031 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Norcomp 977-009-010R031 technical specifications.
| Body Material | ABS |
| Package/Case | 009 |
| Color | Grey |
| Flammability Rating | UL94 HB |
| Height | 16.4mm |
| Lead Free | Lead Free |
| Length | 30.8mm |
| Material | ABS, Plastic |
| Number of Positions | 9 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 977 |
| Shell Material | ABS |
| Shell Size | 9 |
| Shielding | Unshielded |
| Width | 40.5mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 977-009-010R031 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
